+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1E478M1835MCZ

Capacitor: electrolytic; THT; 4700uF; 25VDC; 18x35.5mm; ±20%; 5000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
WL1E478M1835MCZ
TME Symbol:
WL1E478M1835MCZ

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
18x35.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
WL
Height
35.5mm
Diameter
18mm
Gross weight10.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WL1E478M1835MCZ
0 in TME stock
Net price for quantities from 300 pcs - 2.53 USDGross price for quantities from 300 pcs - 2.53 USD
No. of pieces (Multiplicity: 300)