+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1H106M05011BB

Capacitor: electrolytic; low ESR; THT; 10uF; 50VDC; Ø5x11mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
WL1H106M05011BB
TME Symbol:
WL1H106M05011BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Impedance
1.4Ω
Operating temperature
-40...105°C
Nominal life
2000h
Capacitor height tolerance
1.5mm
Height
11mm
Diameter
5mm
Gross weight0.436 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1H106M05011BB
2180 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 7000 pcs - 0.03 USDGross price for quantities from 7000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 7 000 pcs