+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1H228M1835MBB

Capacitor: electrolytic; low ESR; THT; 2200uF; 50VDC; Ø18x35.5mm


Manufacturer: SAMWHA

Manufacturer part number:
WL1H228M1835MBB
TME Symbol:
WL1H228M1835MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
34mΩ
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
35.5mm
Diameter
18mm
Gross weight11.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1H228M1835MBB
271 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 600 pcs - 0.54 USDGross price for quantities from 600 pcs - 0.54 USD
Net price for quantities from 1200 pcs - 0.52 USDGross price for quantities from 1200 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcsCardboard = 1 200 pcs