+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1J687M16025BB

Capacitor: electrolytic; low ESR; THT; 680uF; 63VDC; Ø16x25mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
WL1J687M16025BB
TME Symbol:
WL1J687M16025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
63V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
43mΩ
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
25mm
Diameter
16mm
Gross weight7.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1J687M16025BB
0 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs