+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1V227M1012MBB

Capacitor: electrolytic; low ESR; THT; 220uF; 35VDC; Ø10x12.5mm

Manufacturer: SAMWHA

Manufacturer part number:
WL1V227M1012MBB
TME Symbol:
WL1V227M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.1Ω
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
12.5mm
Diameter
10mm
Gross weight1.467 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1V227M1012MBB
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 400 pcs - 0.10 USDGross price for quantities from 400 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2400 pcs - 0.09 USDGross price for quantities from 2400 pcs - 0.09 USD
Net price for quantities from 4800 pcs - 0.09 USDGross price for quantities from 4800 pcs - 0.09 USD
Net price for quantities from 9600 pcs - 0.09 USDGross price for quantities from 9600 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 2 400 pcsCardboard = 9 600 pcs