+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL2A687M18040BB

Capacitor: electrolytic; low ESR; THT; 680uF; 100VDC; Ø18x40mm

Manufacturer: SAMWHA

Manufacturer part number:
WL2A687M18040BB
TME Symbol:
WL2A687M18040BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
30mΩ
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
40mm
Diameter
18mm
Gross weight14.955 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL2A687M18040BB
758 in TME stock
Net price for quantities from 2 pcs - 1.62 USDGross price for quantities from 2 pcs - 1.62 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 150 pcs - 0.74 USDGross price for quantities from 150 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.72 USDGross price for quantities from 300 pcs - 0.72 USD
Net price for quantities from 600 pcs - 0.69 USDGross price for quantities from 600 pcs - 0.69 USD
Net price for quantities from 900 pcs - 0.66 USDGross price for quantities from 900 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 300 pcs