+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD1005K2U102TP

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 200mA; 0402; R: 1.5Ω; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD1005K2U102TP
TME Symbol:
WLBD1005K2U102TP

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
0.2A
Case - inch
0402
Case - mm
1005
Resistance
1.5Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD1005K2U102TP
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.