+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD4516HCU181PH

Ferrite: bead; Imp.@ 100MHz: 180Ω; SMD; 3.5A; 1806; R: 20mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD4516HCU181PH
TME Symbol:
WLBD4516HCU181PH

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
180Ω
Mounting
SMD
Operating current
3.5A
Case - inch
1806
Case - mm
4516
Resistance
20mΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD4516HCU181PH
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.