+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD4516K2U800PP

Ferrite: bead; Imp.@ 100MHz: 80Ω; SMD; 800mA; 1806; R: 100mΩ; ±25%

Manufacturer: WALSIN

Manufacturer part number:
WLBD4516K2U800PP
TME Symbol:
WLBD4516K2U800PP

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
80Ω
Mounting
SMD
Operating current
0.8A
Case - inch
1806
Case - mm
4516
Resistance
0.1Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD4516K2U800PP
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.