+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLCA12-2Y-N

Limit switch; M20; IP67; metal

Manufacturer: OMRON

Manufacturer part number:
WLCA12-2Y-N
TME Symbol:
WLCA12-2Y-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever R 25-89mm, metal roller Ø17,5mm
Connection
M20
IP rating
IP67
Body material
metal
Gross weight320 g
Certificates
EAN code4548583477674
See other products in this category: Limit Switches OMRON,
*
WLCA12-2Y-N
0 in TME stock
Net price for quantities from 1 pcs - 177.07 USDGross price for quantities from 1 pcs - 177.07 USD
Net price for quantities from 5 pcs - 165.27 USDGross price for quantities from 5 pcs - 165.27 USD
Net price for quantities from 10 pcs - 153.47 USDGross price for quantities from 10 pcs - 153.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.