+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLCA12-Y-N

Limit switch; DPDB; 10A; max.500VAC; max.250VDC; M20; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
WLCA12-Y-N
TME Symbol:
WLCA12-Y-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever R 25-89mm, metal roller Ø17,5mm
Output configuration
DPDB
Contact current max.
10A
Switched voltage
max. 250V DC, max. 500V AC
Connection
M20
IP rating
IP67
Body dimensions
40x42x68.7mm
Number of mounting holes
4
Operating temperature
-10...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
30.2mm
Schematic diagram
Gross weight319 g
Certificates
EAN code4548583477896
See other products in this category: Limit Switches OMRON,
*
WLCA12-Y-N
0 in TME stock
Net price for quantities from 1 pcs - 140.15 USDGross price for quantities from 1 pcs - 140.15 USD
Net price for quantities from 5 pcs - 130.81 USDGross price for quantities from 5 pcs - 130.81 USD
Net price for quantities from 10 pcs - 121.47 USDGross price for quantities from 10 pcs - 121.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.