+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLD28-G-N

Limit switch; oblong metal roller Ø14,3mm; DPDB; 10A; max.500VAC


Manufacturer: OMRON

Manufacturer part number:
WLD28-G-N
TME Symbol:
WLD28-G-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø14,3mm
Output configuration
DPDB
Contact current max.
10A
Switched voltage
max. 250V DC, max. 500V AC
Connection
PG13,5
IP rating
IP67
Body dimensions
40x42x68.7mm
Number of mounting holes
4
Operating temperature
-10...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
30.2mm
Schematic diagram
Gross weight234 g
Certificates
EAN code4548583543614
See other products in this category: Limit Switches OMRON,
*
WLD28-G-N
0 in TME stock
Net price for quantities from 1 pcs - 114.16 USDGross price for quantities from 1 pcs - 114.16 USD
Net price for quantities from 5 pcs - 106.54 USDGross price for quantities from 5 pcs - 106.54 USD
Net price for quantities from 10 pcs - 98.94 USDGross price for quantities from 10 pcs - 98.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.