+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLD28-TS-N

Limit switch; oblong metal roller Ø14,3mm; 1/2" 14NPT; IP67


Manufacturer: OMRON

Manufacturer part number:
WLD28-TS-N
TME Symbol:
WLD28-TS-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø14,3mm
Connection
1/2" 14NPT
IP rating
IP67
Body material
metal
Gross weight227 g
Certificates
EAN code4548583543652
See other products in this category: Limit Switches OMRON,
*
WLD28-TS-N
0 in TME stock
Net price for quantities from 1 pcs - 171.16 USDGross price for quantities from 1 pcs - 171.16 USD
Net price for quantities from 5 pcs - 159.75 USDGross price for quantities from 5 pcs - 159.75 USD
Net price for quantities from 10 pcs - 148.34 USDGross price for quantities from 10 pcs - 148.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.