+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLG2-7GLE

Limit switch; lever R 38mm, metal roller Ø17,5mm; PG13,5; IP67

Manufacturer: OMRON

Manufacturer part number:
WLG2-7GLE
TME Symbol:
WLG2-7GLE

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
PG13,5
IP rating
IP67
Body material
metal
Gross weight350 g
Certificates
EAN code4536854166082
See other products in this category: Limit Switches OMRON,
*
WLG2-7GLE
0 in TME stock
Net price for quantities from 1 pcs - 255.69 USDGross price for quantities from 1 pcs - 255.69 USD
Net price for quantities from 5 pcs - 238.64 USDGross price for quantities from 5 pcs - 238.64 USD
Net price for quantities from 10 pcs - 221.60 USDGross price for quantities from 10 pcs - 221.60 USD
No. of pieces (Multiplicity: 1)