+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLG2-G1LD

Limit switch; lever R 38mm, metal roller Ø17,5mm; G 1/2"; IP67

Manufacturer: OMRON

Manufacturer part number:
WLG2-G1LD
TME Symbol:
WLG2-G1LD

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
G 1/2"
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight311 g
Certificates
EAN code4536854158773
See other products in this category: Limit Switches OMRON,
*
WLG2-G1LD
0 in TME stock
Net price for quantities from 1 pcs - 272.91 USDGross price for quantities from 1 pcs - 272.91 USD
Net price for quantities from 5 pcs - 254.72 USDGross price for quantities from 5 pcs - 254.72 USD
Net price for quantities from 10 pcs - 236.52 USDGross price for quantities from 10 pcs - 236.52 USD
No. of pieces (Multiplicity: 1)