+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLG2-LD-DK1EJ03

Limit switch; lever R 38mm, metal roller Ø17,5mm; 0.3m; IP67

Manufacturer: OMRON

Manufacturer part number:
WLG2-LD-DK1EJ03
TME Symbol:
WLG2-LD-DK1EJ03

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
cable with M12 connector
Lead length
0.3m
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight416.5 g
Certificates
EAN code4536854173820
See other products in this category: Limit Switches OMRON,
*
WLG2-LD-DK1EJ03
0 in TME stock
Net price for quantities from 1 pcs - 359.32 USDGross price for quantities from 1 pcs - 359.32 USD
Net price for quantities from 5 pcs - 335.36 USDGross price for quantities from 5 pcs - 335.36 USD
Net price for quantities from 10 pcs - 311.41 USDGross price for quantities from 10 pcs - 311.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.