+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLG2-LDAS-DGJS03

Limit switch; lever R 38mm, metal roller Ø17,5mm; 0.3m; IP67

Manufacturer: OMRON

Manufacturer part number:
WLG2-LDAS-DGJS03
TME Symbol:
WLG2-LDAS-DGJS03

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
cable with M12 connector
Lead length
0.3m
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight426 g
Certificates
EAN code4536854158919
See other products in this category: Limit Switches OMRON,
*
WLG2-LDAS-DGJS03
0 in TME stock
Net price for quantities from 1 pcs - 476.24 USDGross price for quantities from 1 pcs - 476.24 USD
Net price for quantities from 5 pcs - 444.49 USDGross price for quantities from 5 pcs - 444.49 USD
Net price for quantities from 10 pcs - 412.75 USDGross price for quantities from 10 pcs - 412.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.