+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLG2-TSLD

Limit switch; lever R 38mm, metal roller Ø17,5mm; 1/2" 14NPT

Manufacturer: OMRON

Manufacturer part number:
WLG2-TSLD
TME Symbol:
WLG2-TSLD

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
1/2" 14NPT
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight302 g
Certificates
EAN code4536854173011
See other products in this category: Limit Switches OMRON,
*
WLG2-TSLD
0 in TME stock
Net price for quantities from 1 pcs - 258.06 USDGross price for quantities from 1 pcs - 258.06 USD
Net price for quantities from 5 pcs - 240.86 USDGross price for quantities from 5 pcs - 240.86 USD
Net price for quantities from 10 pcs - 223.65 USDGross price for quantities from 10 pcs - 223.65 USD
No. of pieces (Multiplicity: 1)