+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPO

Microswitch SNAP ACTION; 1.6A/400VAC; 0.16A/220VDC; ON-(ON)


Manufacturer: PROMET

Manufacturer part number:
MPO
TME Symbol:
WLK-71

Specification

Manufacturer
PROMET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1.6A / 400V AC
DC contacts rating @R
0.16A / 220V DC
Switches features
without lever
Contacts configuration
SPST-NO + SPST-NC
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
32x13x13.5mm
Operating temperature
-25...40°C
Operating Force
4N
Gross weight6.24 g
See other products in this category: Microswitches SNAP ACTION PROMET,
*
MPO
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 20 pcs - 6.26 USDGross price for quantities from 20 pcs - 6.26 USD
Net price for quantities from 100 pcs - 5.89 USDGross price for quantities from 100 pcs - 5.89 USD
Packaging method by the manufacturer:
Bag = 10 pcs