+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0560001521

Markers; Marking: 6; 1.3÷3mm; PVC; blue; -30÷80°C; slide; CLI R


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0560001521

Alternative designations: CLI R 02-3 BL/SW 6, CLI R 02-3 BL/WS 6

TME Symbol:
WM-0560001521

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
6
Cable external diameter
1.3...3mm
Material
PVC
Colour
blue
Operating temperature
-30...80°C
Mechanical mounting
slide
Manufacturer series
CLI R
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.4mm
Height
3mm
Printed character colour
black
Gross weight1.4 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0560001521
0 in TME stock
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 30 pcs - 3.50 USDGross price for quantities from 30 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.