+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WM-105B-M

Dimmer; WIFI; flush mount; 90÷250VAC; IP20; -10÷40°C; wireless


Manufacturer: MOES

Manufacturer part number:
WM-105B-M
TME Symbol:
WM-105B-M

Specification

Manufacturer
MOES
Type of automation module
dimmer
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...40°C
Kind of module
wireless
Software
Moes
Supply voltage
  • 90...250V AC
Gross weight52.3 g
Certificates
See other products in this category: Building Automation MOES,
*
WM-105B-M
7 in TME stock
Net price for quantities from 1 pcs - 12.27 USDGross price for quantities from 1 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.