+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: CLI M 2-4 BL/WS 6 MP
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Marking | 6 | |
Cable external diameter | 10...317mm | |
Material | PVC | |
Colour | blue | |
Operating temperature | -30...80°C | |
Mechanical mounting | leaded | |
Manufacturer series | CLI M | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 11.3mm | |
Height | 4mm | |
Printed character colour | white | |
Quantity in set/package | 100pcs. |