+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1919080000

Markers; 3.6÷6mm; polyamide 66; white; -40÷100°C; leaded; SF


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1919080000

Alternative designations: SF 4/21 MC NE WS V2

TME Symbol:
WM-1919080000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
3.6...6mm
Material
polyamide 66
Colour
white
Operating temperature
-40...100°C
Mechanical mounting
leaded
Manufacturer series
SF
Cable accessories application
cables and wires
Flammability rating
UL94V-2
Width
5.7mm
Height
21mm
Gross weight0.453 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1919080000
192 in TME stock
Net price for quantities from 192 pcs - 0.20 USDGross price for quantities from 192 pcs - 0.20 USD
Net price for quantities from 576 pcs - 0.17 USDGross price for quantities from 576 pcs - 0.17 USD
Net price for quantities from 960 pcs - 0.15 USDGross price for quantities from 960 pcs - 0.15 USD
No. of pieces (Multiplicity: 192)
Minimum order quantity: 192.
Multiplicity: 192.
Packaging method by the manufacturerCardboard = 192 pcs