+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2005200000

Label; polyester; white; -40÷150°C; slide; UL94HB; W: 16mm; H: 40mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2005200000

Alternative designations: ELS 16/40 MM WS

TME Symbol:
WM-2005200000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Material
polyester
Colour
white
Operating temperature
-40...150°C
Mechanical mounting
slide
Flammability rating
UL94HB
Width
16mm
Height
40mm
Gross weight0.17 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
2005200000
0 in TME stock
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.