+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WM-42F-02

Holder; for wall mounting; 40kg; 23÷42"; black; Dim: 243x231x22mm


Manufacturer: GEMBIRD

Manufacturer part number:
WM-42F-02
TME Symbol:
WM-42F-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
40kg
Size
23...42"
Colour
black
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm
Dimensions
243x231x22mm
Version
permanent
Gross weight588.9 g
Certificates
EAN code8716309127912
See other products in this category: Stands and Holders GEMBIRD,
*
WM-42F-02
4 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.