+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WM-42ST-01

Holder; for wall mounting; 20kg; 23÷42"; black; Dim: 300x230x255mm


Manufacturer: GEMBIRD

Manufacturer part number:
WM-42ST-01
TME Symbol:
WM-42ST-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
20kg
Size
23...42"
Colour
black
Standard VESA
100x100mm, 200x100mm, 200x200mm
Dimensions
300x230x255mm
Version
adjustable, tiltable, twistable
Gross weight1.7162 kg
Certificates
EAN code8716309127875
See other products in this category: Stands and Holders GEMBIRD,
*
WM-42ST-01
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 3 pcs - 9.01 USDGross price for quantities from 3 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.