+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WM-70F-01

Holder; for wall mounting; 40kg; 37÷70"; black; permanent


Manufacturer: GEMBIRD

Manufacturer part number:
WM-70F-01
TME Symbol:
WM-70F-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
40kg
Size
37...70"
Colour
black
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Version
permanent
Gross weight397.5 g
Certificates
EAN code8716309126021
See other products in this category: Stands and Holders GEMBIRD,
*
WM-70F-01
10 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.