+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WM-80ST-05

Holder; for wall mounting; 50kg; 37÷80"; black


Manufacturer: GEMBIRD

Manufacturer part number:
WM-80ST-05
TME Symbol:
WM-80ST-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
50kg
Size
37...80"
Colour
black
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Version
adjustable, tiltable, twistable
Gross weight7.348 kg
Certificates
EAN code8716309127806
See other products in this category: Stands and Holders GEMBIRD,
*
WM-80ST-05
2 in TME stock
Net price for quantities from 1 pcs - 43.69 USDGross price for quantities from 1 pcs - 43.69 USD
Net price for quantities from 3 pcs - 38.23 USDGross price for quantities from 3 pcs - 38.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs