+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMB-2

Markers; self-adhesive; 6.5mm; Features: self-adhesive markers

Manufacturer: KSS WIRING

Manufacturer part number:
WMB-2
TME Symbol:
WMB-2

Specification

Manufacturer
KSS WIRING
Type of cable accessories
markers
Mechanical mounting
self-adhesive
Width
6.5mm
Kit contents
set with the following characters: A-Z, /, +, -, 0 - 15 x10
Cable accessories features
self-adhesive markers
Gross weight35.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire Markers KSS WIRING,
*
WMB-2
82 in TME stock
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 10 pcs - 9.88 USDGross price for quantities from 10 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.