+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WME-402DFB-RYGB

Signalling column; red/amber/green/blue; LED; 24VDC; IP54; WME-D

Manufacturer: PATLITE

Manufacturer part number:
WME-402DFB-RYGB
TME Symbol:
WME-402DFB-RYGB

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green/blue
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
93dB (d=1 m)
IP rating
IP54
Manufacturer series
WME-D
Body colour
white
Body material
plastic
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Gross weight695.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
WME-402DFB-RYGB
1 in TME stock
Net price for quantities from 1 pcs - 518.35 USDGross price for quantities from 1 pcs - 518.35 USD
Net price for quantities from 6 pcs - 483.78 USDGross price for quantities from 6 pcs - 483.78 USD
Net price for quantities from 12 pcs - 449.23 USDGross price for quantities from 12 pcs - 449.23 USD
No. of pieces (Multiplicity: 1)