+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMF2G126J000000BR

Capacitor: polypropylene; 12uF; ±5%; Ø29.5x45mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMF2G126J000000BR
TME Symbol:
WMF2G126J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
12µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø29.5x45mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
29.5mm
Height
45mm
Operating voltage
400V
Gross weight138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2G126J000000BR
0 in TME stock
Net price for quantities from 200 pcs - 4.18 USDGross price for quantities from 200 pcs - 4.18 USD
No. of pieces (Multiplicity: 200)