+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMG2J223J000000BR

Capacitor: polypropylene; 22nF; ±5%; Ø7x24mm; Leads: axial; THT; WMG

Manufacturer: WEET

Manufacturer part number:
WMG2J223J000000BR
TME Symbol:
WMG2J223J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
22nF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø7x24mm
Leads
axial
Mounting
THT
Manufacturer series
WMG
Operating temperature
-55...85°C
Diameter
7mm
Height
24mm
Operating voltage
630V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMG2J223J000000BR
0 in TME stock
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
No. of pieces (Multiplicity: 20)