+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMG2J224J000000BR

Capacitor: polypropylene; 220nF; ±5%; Ø16.5x30.5mm; Leads: axial

Manufacturer: WEET

Manufacturer part number:
WMG2J224J000000BR
TME Symbol:
WMG2J224J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
0.22µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø16.5x30.5mm
Leads
axial
Mounting
THT
Manufacturer series
WMG
Operating temperature
-55...85°C
Diameter
16.5mm
Height
30.5mm
Operating voltage
630V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMG2J224J000000BR
0 in TME stock
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
No. of pieces (Multiplicity: 20)