+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKN-2000

Wire localizer-transmitter; IP65


Manufacturer: SONEL

Manufacturer part number:
LKN-2000
TME Symbol:
WMGBLKN2000

Specification

Manufacturer
SONEL
Type of tester
wire localizer - transmitter
IP rating
IP65
Operating temperature
-20...55°C
Transmitter dimensions
255x190x305mm
Power supply
  • battery LR20 D 1,5V x10
Battery/ rechargeable battery
  • battery LR20 D 1,5V x10
Gross weight300 g
EAN code5907624012196

WATCH VIDEO

See other products in this category: Metals & cables detectors SONEL,
*
LKN-2000
0 in TME stock
Net price for quantities from 1 pcs - 4 744.21 USDGross price for quantities from 1 pcs - 4 744.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.