+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMK2A155K000000BR

Capacitor: electrolytic; THT; 1.5uF; 100V; Ø13x32mm; ±10%; WMK

Manufacturer: WEET

Manufacturer part number:
WMK2A155K000000BR
TME Symbol:
WMK2A155K000000BR

Specification

Manufacturer
WEET
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
1.5µF
Operating voltage
100V
Body dimensions
Ø13x32mm
Tolerance
±10%
Leads
axial
Operating temperature
-40...105°C
Manufacturer series
WMK
Height
32mm
Diameter
13mm
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT audio electrolytic capacitors WEET,
See other products from this series.:
*
WMK2A155K000000BR
0 in TME stock
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.