+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMSC030H12B1P6T

Module; transistor/transistor; 1.2kV; 53A; Press-in PCB; Idm: 100A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WMSC030H12B1P6T
TME Symbol:
WMSC030H12B1P6T

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
53A
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
30mΩ
Pulsed drain current
100A
Power dissipation
111W
Technology
SiC
Gate-source voltage
-4...18V
Mechanical mounting
screw
Gross weight20 g
Certificates
See other products in this category: Transistor modules WeEn Semiconductors,
*
WMSC030H12B1P6T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.02 USDGross price for quantities from 1 pcs - 43.02 USD
Net price for quantities from 4 pcs - 38.71 USDGross price for quantities from 4 pcs - 38.71 USD
Net price for quantities from 8 pcs - 34.18 USDGross price for quantities from 8 pcs - 34.18 USD
Net price for quantities from 16 pcs - 30.75 USDGross price for quantities from 16 pcs - 30.75 USD
Net price for quantities from 32 pcs - 28.65 USDGross price for quantities from 32 pcs - 28.65 USD
Net price for quantities from 80 pcs - 26.66 USDGross price for quantities from 80 pcs - 26.66 USD
Net price for quantities from 160 pcs - 25.66 USDGross price for quantities from 160 pcs - 25.66 USD