+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WN-33

Voltage monitoring relay; phase failure; for DIN rail mounting


Manufacturer: POLLIN

Manufacturer part number:
WN-33
TME Symbol:
WN-33

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure
Mounting
for DIN rail mounting
Manufacturer series
WN
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-15...50°C
Output 1 electrical parameters
250V AC / 6A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Number of poles
3+N
Power supply
  • from tested wiring system
Gross weight51.5 g
Certificates
EAN code5907222297452
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
WN-33
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.32 USDGross price for quantities from 1 pcs - 47.32 USD