+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POLLIN | |
Type of installation accessories | voltage indicator | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Operating temperature | -30...50°C | |
Lamp colour | red | |
Controlled parameter | 3x230/400V AC 50/60Hz | |
Additional functions | with 100mA fuses | |
Manufacturer series | WN-3 | |
Indication | LED |