+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNC-3

Voltmeter; digital,mounting; 80÷500V; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
WNC-3
TME Symbol:
WNC-3

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
80...500V
Mounting
for DIN rail mounting
Kind of display used
LCD x3
Display parameters
3 digit
Kind of network
three-phase
Measurement
AC voltage
Operating frequency
50...60Hz
IP rating
IP20
Measurement accuracy
±1%
Power supply
  • from measuring circuit
Gross weight79.393 g
EAN code5902431674261

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
WNC-3
28 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 5 pcs - 20.64 USDGross price for quantities from 5 pcs - 20.64 USD
Net price for quantities from 10 pcs - 19.17 USDGross price for quantities from 10 pcs - 19.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs