+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WND45P16WQ

Diode: rectifying; THT; 1.6kV; 45A; Ifsm: 475A; TO247-2; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WND45P16WQ
TME Symbol:
WND45P16WQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
475A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5.71 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
WND45P16WQ
578 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 90 pcs - 3.11 USDGross price for quantities from 90 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs