+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNP-RP300-03-BK

Repeater WiFi; IEC C8 male,RJ45 socket; black

Manufacturer: GEMBIRD

Manufacturer part number:
WNP-RP300-03-BK
TME Symbol:
WNP-RP300-03-BK

Specification

Manufacturer
GEMBIRD
Type of PC accessories
repeater WiFi
Colour
black
Standard
IEEE 802.3u, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.az
Ciphering
WEP, WPA2-MIXED-PSK, WPA2-PSK, WPA-PSK
Cable/adapter structure
  • IEC C8 male
  • RJ45 socket
Gross weight48 g
Certificates
EAN code8716309117210
See other products in this category: Computer Adapters GEMBIRD,
*
WNP-RP300-03-BK
4 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 3 pcs - 17.92 USDGross price for quantities from 3 pcs - 17.92 USD
Net price for quantities from 5 pcs - 15.68 USDGross price for quantities from 5 pcs - 15.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.