+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WNP-UA300-01

PC extension card: WiFi network; Fast Ethernet; SMA,USB A plug


Manufacturer: GEMBIRD

Manufacturer part number:
WNP-UA300-01
TME Symbol:
WNP-UA300-01

Specification

Manufacturer
GEMBIRD
Type of PC extension card
WiFi network
Interface
Fast Ethernet
Version
USB 2.0
Colour
black
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Cable/adapter structure
  • SMA
  • USB A plug
Gross weight27.11 g
Certificates
EAN code8716309119634
See other products in this category: Computer Adapters GEMBIRD,
*
WNP-UA300-01
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD