+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNP-UA300P-02

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: GEMBIRD

Manufacturer part number:
WNP-UA300P-02
TME Symbol:
WNP-UA300P-02

Specification

Manufacturer
GEMBIRD
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Interface
Fast Ethernet
Colour
black
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight33.8 g
Certificates
EAN code8716309119641
See other products in this category: Computer Adapters GEMBIRD,
*
WNP-UA300P-02
10 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.