+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP-1.4

Level monitoring relay; conductive fluid level; 230VAC; relay


Manufacturer: MIKROBEST

Manufacturer part number:
WP-1.4
TME Symbol:
WP-1.4

Specification

Manufacturer
MIKROBEST
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Kind of output 1
relay
Output 1 electrical parameters
250V AC / 6A
Body dimensions
93x97x60mm
Input 1 properties
electrodes supplied with 12V DC/40mA
Related items
EL-3N, EL-10N
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • five levels of the conductive liquid
  • possibility of buzzer connection
Possible applications
Control circuit
Gross weight304.1 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
*
WP-1.4
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.04 USDGross price for quantities from 1 pcs - 73.04 USD
Net price for quantities from 5 pcs - 67.83 USDGross price for quantities from 5 pcs - 67.83 USD