+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W003024

Wrench-set; 6-angles,socket spanner; 12pcs.


Manufacturer: Workpro

Manufacturer part number:
W003024
TME Symbol:
WP-W003024WE

Specification

Manufacturer
Workpro
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 17mm, HEX 19mm, HEX 21mm, HEX 22mm
Quantity in set/package
12pcs.
Kit contents
  • extension for nuts
  • rattle 1/2"
  • socket bits 1/2"
Gross weight1.5731 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets Workpro,
*
W003024
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 18.66 USDGross price for quantities from 1 set - 18.66 USD
Packaging method by the manufacturer:Cardboard = 3 set