+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Workpro
Manufacturer | Workpro | |
Type of tool | wrench - set | |
Kind of wrench | 6-angles, socket spanner | |
Socket size | HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm | |
Socket size - inch | HEX 1/2", HEX 1/4", HEX 3/8", HEX 3/16", HEX 5/16", HEX 5/32", HEX 7/16", HEX 7/32", HEX 9/32", HEX 11/32", HEX 13/32" | |
Material | steel | |
Holder socket size - inch | 1/4", 3/8" | |
Quantity in set/package | 62pcs. |