+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W003300

Wrench: flat-set; Chrom-vanadium steel; 8pcs.

Manufacturer: Workpro

Manufacturer part number:
W003300
TME Symbol:
WP-W003300WE

Specification

Manufacturer
Workpro
Type of wrench
flat - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight1.0911 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets Workpro
*
W003300
Product withdrawn from the offer
Use the specification table below to search for similar products