+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W016034

Saw; manual; wood,plastic; 7teeth/inch; 500mm


Manufacturer: Workpro

Manufacturer part number:
W016034
TME Symbol:
WP-W016034WE

Specification

Manufacturer
Workpro
Type of tool
saw
Version
manual
Balde teeth density
7teeth/inch
Working part length
500mm
Tools application
  • plastic
  • wood
Gross weight475 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw Workpro,
*
W016034
20 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts