+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W021178

Screwdriver: universal-set; Phillips,slot,Torx®; 1/4"; 6.3mm


Manufacturer: Workpro

Manufacturer part number:
W021178
TME Symbol:
WP-W021178WE

Specification

Manufacturer
Workpro
Type of screwdriver
universal - set
Kind of bit
Phillips, slot, Torx®
Bit size
PH0, PH00, PH000, PH1, SL 1.5, SL 2, SL 2.5, SL 3, TX05, TX06
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight134.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets Workpro,
*
W021178
29 in TME stock
Net price for quantities from 1 set - 4.51 USDGross price for quantities from 1 set - 4.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts