+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W066006 -AS

Calliper; Range: 0÷150mm; with digital readouts

Manufacturer: Workpro

Manufacturer part number:
W066006 -AS
TME Symbol:
WP-W066006WE

Specification

Manufacturer
Workpro
Type of tool
calliper
Measuring range
0...150mm
Material
stainless steel
Measurement accuracy
0,02mm
Version
with digital readouts
Measurement tool features
readout on LCD display in metric or imperial units
Gross weight359.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools Workpro
*
W066006 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 24 pcs